The Signetics JM38510/07001BCA is a 14-pin dual NAND gate IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage of 5V and a maximum power supply current of 9mA. The IC has a propagation delay of 5 units and a load capacitance of 15 units. It is packaged in a R-GDIP-T14 package type and is a military-grade logic IC.
Checking distributor stock and pricing after the page loads.
Signetics JM38510/07001BCA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | S |
| Propagation Delay (tpd) | 5 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 9 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.