This Signetics NAND gate IC operates within a temperature range of -55 to 125 degrees Celsius. It features a 5V nominal supply voltage and a maximum power supply current of 4.4mA. The device has 2 inputs and a propagation delay of 15ns. It is packaged in a 14-pin R-GDIP-T14 package and is suitable for military applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |