The Signetics JM38510/30003BCA is a dual inverter logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and a terminal position of dual. The device is a 5V logic IC with a maximum power supply current of 6.6mA. It has a propagation delay of 15 units and a load capacitance of 15 units.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 6.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |