This dual-inverter logic IC from Signetics features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and a dual terminal position. The device is a member of the LS family and has a propagation delay of 15 units. It operates at a nominal supply voltage of 5V and has a maximum power supply current of 6.6mA.
Checking distributor stock and pricing after the page loads.
Signetics JM38510/30003BCB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 6.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.