The LM293N is an 8-terminal dual comparator from Signetics, operating within a temperature range of -25°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 2.5mA. The device is packaged in a R-PDIP-T8 package, suitable for through-hole mounting. The LM293N is designed for use in specialty logic applications.
Signetics LM293N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics LM293N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.