The LM393N is a commercial-grade dual comparator from Signetics, operating within a temperature range of 0 to 70 degrees Celsius. This device features 8 terminals and a DUAL terminal position, packaged in an 8-pin DIP format. The comparator requires a nominal supply voltage of 5V and has a maximum supply current of 2.5mA. It is designed for use as a comparator, with an input offset voltage of up to 9mV and a bias current of 0.25uA at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signetics LM393N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics LM393N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.