This 14-pin dual NAND gate IC from Signetics operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has a propagation delay of 27ns and a maximum power supply current of 22mA. It is available in a R-PDIP-T14 package type.
Sign in to ask questions about the Signetics N7400N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N7400N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | 74 |
| Propagation Delay (tpd) | 27 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 22 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N7400N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.