Signetics N74121N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 74 |
| Propagation Delay (tpd) | 80 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74121N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.