Sign in to ask questions about the Signetics N74150N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N74150N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 33 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 68 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74150N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.