The Signetics N74164N is an 8-bit serial-in parallel-out shift register with a 14-pin DIP package. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device has a maximum frequency of 25 MHz and a propagation delay of 37 ns. It is designed for use in logic IC applications and is suitable for use in a variety of digital systems.
Sign in to ask questions about the Signetics N74164N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N74164N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | 74 |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74164N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.