This 8-bit parallel in parallel out shift register from Signetics operates over a commercial temperature range of 0 to 70 degrees Celsius. It features a 24-pin DIP package and a maximum supply voltage of 5.25V. The device has a propagation delay of 30ns and a maximum frequency of 25MHz. It is designed for use in TTL/H/L logic circuits.
Sign in to ask questions about the Signetics N74199N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N74199N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74199N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.