NAND Gate, TTL/H/L Series, 1-Func, 8-Input, TTL, PDIP14
Signetics N7430A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 6 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.