Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16
Signetics N74LS139B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 38 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 15 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.