The Signetics N74LS168AN is a 16-bit bidirectional decade counter with a maximum operating frequency of 25 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 5V. The counter has 16 terminals and is packaged in a DIP-16 format. It draws a maximum power supply current of 34 mA and has a maximum output current of 8 mA.
Sign in to ask questions about the Signetics N74LS168AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N74LS168AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Family | LS |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74LS168AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.