The N74LS193N is a 4-bit binary counter from Signetics, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has 16 terminals and is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.09mm in length. The counter is a bidirectional device with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It can operate at a maximum frequency of 25MHz and has a propagation delay of 47ns. The counter draws a maximum power supply current of 34mA.
Sign in to ask questions about the Signetics N74LS193N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Signetics N74LS193N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.09 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 47 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Power Supply Current-Max (ICC) | 34 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics N74LS193N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.