Binary Counter, 82 Series, Synchronous, Negative Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP14, PLASTIC, DIP-14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | 82 |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 4 |
| Load Capacitance | 18 |
| Power Supply Current-Max (ICC) | 80 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |