The NE5554N is a dual linear voltage regulator with 14 terminals in a DIP package, suitable for operation between 0 and 125°C. It can handle input voltages between 20 and 30V and provides output voltages between 14.25 and 15.75V. The regulator has a fixed output voltage of 15V and is available in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signetics NE5554N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics NE5554N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.