The Signetics NE567F is a commercial temperature 14-pin dual function IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a nominal supply voltage of 5V and a maximum supply current of 15mA. The IC is packaged in a R-CDIP-T14 package type and has 14 terminals. It is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Signetics NE567F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics NE567F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.