The NE567V is an 8-terminal telecom IC from Signetics with a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 15mA. The device is packaged in a PDIP-8 package and has a single function.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |