Signetics SCN2653AC4N16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | CRC GENERATOR CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Signetics SCN2653AC4N16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.