This 225 V high-voltage half-bridge driver is intended for N-channel power MOSFET and IGBT stages. It provides +1 A source and -1.3 A sink drive capability and accepts 3.3 V, 5 V, and 15 V logic inputs. The device integrates VCC undervoltage lockout, high-side and low-side input interlock protection, built-in dead time, and dV/dt false-trigger immunity. Recommended operation covers a 10 V to 20 V VCC supply and a -40 °C to 125 °C operating temperature range. It is supplied in an SOP-8-225-1.27 package and the base SDH21263 ordering uses tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silan SDH21263 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| High-Side Floating Supply Absolute Voltage | 225V |
| Output Source Current | 1A |
| Output Sink Current | 1.3A |
| Logic Input Compatibility | 3.3 / 5 / 15V |
| Low-Side Supply Voltage | 10 to 20V |
| High-Side Floating Offset Voltage | -5 to 225V |
| High-Level Input Threshold | 2.7 minV |
| Low-Level Input Threshold | 0.8 maxV |
| VCC UVLO Reset Voltage | 8.9 typV |
| VCC UVLO Detection Voltage | 8.2 typV |
| VCC UVLO Hysteresis | 0.7 typV |
| VBS Quiescent Current | 20 typuA |
| VCC Quiescent Current | 60 typuA |
| Turn-On Propagation Delay | 270 typns |
| Turn-Off Propagation Delay | 150 typns |
| Output Rise Time | 15 typns |
| Output Fall Time | 15 typns |
| Dead Time | 120 typns |
| Operating Temperature Range | -40 to 125°C |
| Storage Temperature Range | -40 to 150°C |
| Power Dissipation | 0.6 maxW |
| Thermal Resistance Junction-to-Ambient | 200 max°C/W |
| Halogen Free | Yes |
Download the complete datasheet for Silan SDH21263 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.