Silergy 71M6531D-IMR/F1 technical specifications.
| Package/Case | QFN EP |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VLLE-1 |
Download the complete datasheet for Silergy 71M6531D-IMR/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.