Sign in to ask questions about the Silergy 71M6531F-IM/F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silergy 71M6531F-IM/F3 technical specifications.
| Package/Case | QFN EP |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VLLE-1 |
Download the complete datasheet for Silergy 71M6531F-IM/F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.