Silergy 71M6533H-IGT/F1 technical specifications.
| Package/Case | LQFP |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 14 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BED |
Download the complete datasheet for Silergy 71M6533H-IGT/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.