This industrial-grade IC features a single function and operates within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a SOP package with dimensions of 3.94mm in width and 4.93mm in length. It is designed to function within a supply voltage range of 2.5 to 3.6 volts.
Silergy 71M6601-IL/F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.