Silergy 78M6610+PSU/B00T technical specifications.
| Package/Case | TQFN EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Jedec | MO-220WGGD-2 |
Download the complete datasheet for Silergy 78M6610+PSU/B00T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.