Sign in to ask questions about the Silergy MAX71020AEUI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silergy MAX71020AEUI+ technical specifications.
| Package/Case | TSSOP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Category | Analog Front End |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Silergy MAX71020AEUI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.