Isolated Energy Measurement Processor 24-Pin TQFN EP T/R
Silergy MAX78615+LMU/A01T technical specifications.
| Category | Isolated Energy Measurement Processor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Data Bus Width | 24bit |
| Pin Count | 24 |
| Package/Case | TQFN EP |
No datasheet is available for this part.