Silergy SSL2102T/DB/FLYB12 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Mounting | Surface Mount |
| Topology | Buck/Flyback |
| Number of LED Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Operating Supply Voltage | 40V |
| Maximum Power Dissipation | 1600mW |
| Maximum Supply Current | 2000uA |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Silergy SSL2102T/DB/FLYB12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.