
The SSL21081AT is an 8-pin surface mount buck converter from Silergy. It features a package with a maximum length of 5mm, width of 4mm, and height of 1.45mm. The IC is designed for surface mount applications and has a maximum power dissipation of 600mW. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 14V. The typical operating supply voltage is 9V or 12V, with a maximum supply current of 1300mA. The IC has a single LED output and is suitable for use in power management applications.
Sign in to ask questions about the Silergy SSL21081AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silergy SSL21081AT technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Topology | Buck |
| Number of LED Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Maximum Power Dissipation | 600mW |
| Maximum Supply Current | 1300(Typ)uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12V |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Silergy SSL21081AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.