Sign in to ask questions about the Silergy SSL21082AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silergy SSL21082AT technical specifications.
| Package/Case | SO |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.35 |
| Mounting | Surface Mount |
| Topology | Buck |
| Number of LED Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Maximum Power Dissipation | 1000mW |
| Maximum Supply Current | 1300(Typ)uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12V |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Silergy SSL21082AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.