
The SSL21083AT is an 8-pin surface mount buck LED driver from Silergy with a maximum operating temperature range of -40°C to 125°C. It features a maximum power dissipation of 600 and a maximum supply current of 1300mA. The device is suitable for use in applications with a minimum operating supply voltage of 8V and a maximum operating supply voltage of 14V. The driver is available in a SO package with a maximum package length of 5mm, width of 4mm, and height of 1.45mm.
Sign in to ask questions about the Silergy SSL21083AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silergy SSL21083AT technical specifications.
| Package/Case | SO |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Mounting | Surface Mount |
| Topology | Buck |
| Number of LED Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 14V |
| Maximum Power Dissipation | 600mW |
| Maximum Supply Current | 1300(Typ)uA |
| Min Operating Supply Voltage | 8V |
| Typical Operating Supply Voltage | 9|12V |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
Download the complete datasheet for Silergy SSL21083AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.