Dual Band 802.11ac WLAN Plus Bluetooth Combo Module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silex Technology SX-PCEAC2-HMC-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Construction | WLAN+BT |
| Style | Module |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Silex Technology SX-PCEAC2-HMC-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.