Module 802.11a/b/g/n 2.4GHz/5GHz 300000Kbps
Checking distributor stock and pricing after the page loads.
| Technology | IEEE 802.11a/b/g/n |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
| Maximum Data Rate | 300000Kbps |
| Maximum Operating Frequency | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 3.3V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |