Low Power WiFi ,Bluetooth and 802.15.4 Combo System on Chip
Checking distributor stock and pricing after the page loads.
| Construction | WLAN+BT+ZigBee |
| Style | Chip |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |