The RGP02-18E is a single switching diode from Silicon First International with a peak reverse repetitive voltage of 1800V and a maximum continuous forward current of 0.5A at 55°C. It can handle a peak non-repetitive surge current of 20A and has a peak forward voltage of 1.8V. The device has a peak reverse current of 5μA and a peak reverse recovery time of 300ns. The RGP02-18E operates over a temperature range of -65°C to 175°C.
Sign in to ask questions about the Silicon First International RGP02-18E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon First International RGP02-18E technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1800V |
| Maximum Continuous Forward Current | 0.5@Ta=55CA |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 300(Typ)ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon First International RGP02-18E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.