This 100-pin quad S-PQFP-G100 package IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It requires a supply voltage between 3 and 3.6 volts and can draw up to 220 milliamps of current. The IC is designed for specialized applications and is available from Silicon Image under the part number SII153BCT100.
Silicon Image SII153BCT100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 220 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.