Silicon Labs 1012-TAB1D434 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 434MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 1012-TAB1D434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.