The Silicon Labs 1064-868-DK is an 8051-based RF evaluation kit operating at 868MHz with a USB interface. It is supplied at 1.9V and available in a bulk package. This kit is designed for evaluating the EZRadio series of RF ICs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 1064-868-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | USB |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 1064-868-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.