Development Boards & Kits - Wireless Si1064 915MHz NoWire MCU Development Kit
Sign in to ask questions about the Silicon Labs 1064-915-DK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 1064-915-DK technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 1064-915-DK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.