Dev. Kit 315MHz EZRadio One-Way AES
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs 4010-AESK1W-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 4010-AESK1W-315 technical specifications.
| Package/Case | 315 |
| Evaluation Kit | Yes |
| Frequency | 315MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EZRadio® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4010-AESK1W-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.