KIT DEV KEYFOB 434MHZ FOR SI4010
Checking distributor stock and pricing after the page loads.
Silicon Labs 4010-DASKF_434 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 434MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |