Silicon Labs 4010-KFOBDEV-434 technical specifications.
| Type | Development Kit |
| Supported Device | Si4010 |
| Supported Device Technology | RF IC Misc |
| Typical Operating Frequency | 434MHz |
| Tradename | Key Fob |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8534000020 |
| Schedule B | 8534000020 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs 4010-KFOBDEV-434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.