RF Development Tools 868MHz, 10dBm Tx Only
Silicon Labs 4060-PCE10B868-EK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Interface | USB |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| RoHS | Compliant |
No datasheet is available for this part.