RF Development Tools 915MHz, 20dBm Tx Only
Sign in to ask questions about the Silicon Labs 4063-PCE20B915-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 4063-PCE20B915-EK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4063-PCE20B915-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.