Silicon Labs 4311-DK1 technical specifications.
| Frequency | 434MHz |
| Operating Supply Voltage | 9V |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4311-DK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.