KIT DEV ISM RECEIVER SI4313
Sign in to ask questions about the Silicon Labs 4313-T-B1_B_ANY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs 4313-T-B1_B_ANY technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Package Quantity | 1 |
| Resistance | 50R |
| Series | EZRadio® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4313-T-B1_B_ANY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.