Silicon Labs 4460-TCE10D868-EK technical specifications.
| Frequency | 868MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4460-TCE10D868-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.