RF Development Tools 915MHz, 20dBm switch
Silicon Labs 4463-PCE20C915-EK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| RoHS | Compliant |
No datasheet is available for this part.