RF Development Tools 4463 30 dBm 915 MHz Test Card
Silicon Labs 4463-TCE30E915R-EK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | USB |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 4463-TCE30E915R-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.